You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32959

Ring Tongue Terminal, M4, #8, 14 AWG, 2 mm², PLASTI-GRIP Series, Blue

AMP - TE CONNECTIVITY 32959
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
32959
Newark Part No.:
66H7022
Product Range
PLASTI-GRIP Series
Technical Datasheet:
32959   Datasheet
See all Technical Docs

Product Range Selector (PLASTI-GRIP Series)

See all from this product range

Product Overview

The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
  • Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
  • 600V Operating voltage
  • 105°C Rated temperature

Applications

HVAC, Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M4

:
#8

:
8

:
14AWG

:
2mm²

:
PLASTI-GRIP Series

:
Blue

:
Vinyl

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

4,612 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$0.654

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.654
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.526
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.466
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.406
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.367
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.305
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --