You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

329951

Ring Tongue Terminal, M2, #2, 22 AWG, 0.4 mm², PIDG Series, Yellow

AMP - TE CONNECTIVITY 329951
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
329951
Newark Part No.:
95C2163
Product Range
PIDG Series
Technical Datasheet:
329951   Datasheet
See all Technical Docs

Product Range Selector (PIDG Series)

See all from this product range

Product Overview

The PIDG series terminal designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.
  • PIDG terminals have copper sleeve for improved wire insulation support
  • Specific tooling dedicated for different volumes or circumstances is available

Applications

Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control, Defence, Military & Aerospace, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M2

:
#2

:
2

:
22AWG

:
0.4mm²

:
PIDG Series

:
Yellow

:
Nylon (Polyamide)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

4 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.987

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.987
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.747
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.702
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.658
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.626
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.516
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --