You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

33220.

Ring Tongue Terminal, M10, 3/8", 10 AWG, 6.64 mm², SOLISTRAND Series

AMP - TE CONNECTIVITY 33220.
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
33220.
Newark Part No.:
28AC8788
Product Range
SOLISTRAND Series
Technical Datasheet:
33220.   Datasheet
See all Technical Docs

Product Range Selector (SOLISTRAND Series)

See all from this product range

Product Overview

The SOLISTRAND series Terminal and Splice offer superior performance characteristics while terminating solid and stranded wire or irregular shaped conductors. Matching the terminal to the tool makes quality control easy and performance consistent. Corrosion and vibration resistance and tensile strength of these terminals and splices are well within the limits of commercial specifications. The SOLISTRAND line includes terminals, parallel and butt splices, flat rings, spades, hooks and flanged tongue terminals in various sizes. It feature dimples or serrations inside the wire barrel provide optimum tensile strength and maximum electrical contact area after crimping.
  • Brazed seam for uniform metal strength around the entire barrel area
  • Brazed seam also prevents pinched wires
  • W crimp provides excellent electrical performance and higher tensile strength
  • Bell mouth on barrel entrance makes insertion of wires easier
  • 170°C Maximum temperature

Applications

Power Management, Motor Drive & Control, Communications & Networking, Consumer Electronics, Logistics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M10

:
3/8"

:
10AWG

:
6.64mm²

:
SOLISTRAND Series

:
-

:
Uninsulated

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 14/03/22

Available for backorder to lead times shown

Extended range 

Non-Cancelable / Non Returnable

5-7 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.367

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 500
Quantity Price Your Price
 
 
500+ $0.367
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.302
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --