You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

33457.

Ring Tongue Terminal, #10, 10 AWG, 6.64 mm², SOLISTRAND Series

AMP - TE CONNECTIVITY 33457.
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
33457.
Newark Part No.:
26AC7070
Product Range
SOLISTRAND Series

Product Range Selector (SOLISTRAND Series)

See all from this product range

Product Overview

The 33457 from TE Connectivity is SOLISTRAND series ring tongue terminal. It is an uninsulated straight terminal with stud diameter of 5mm which is suitable for wire size ranging from 12AWG to 10AWG.
  • RING-048 shape code
  • Suitable for solid
  • stranded wire
  • Maximum operating temperature of 170°C
  • UL E13288 listed and CSA LR7189 certified
  • Confirms to MS20659-105 class1 and class2

Applications

Industrial, Defence, Military & Aerospace

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
#10

:
10AWG

:
6.64mm²

:
SOLISTRAND Series

:
-

:
Uninsulated

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

14,338 In stock

Extended range 

Non-Cancelable / Non Returnable

5-7 days delivery for in stock items Fulfilled by Avnet
$0.298

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.298
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.244
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.212
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.182
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.163
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.134
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --