You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

34148.

Ring Tongue Terminal, M4, #8, 16 AWG, 1.42 mm², PLASTI-GRIP Series, Red

34148. - Ring Tongue Terminal, M4, #8, 16 AWG, 1.42 mm², PLASTI-GRIP Series, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
34148.
Newark Part No.:
30AC4396
Product Range
PLASTI-GRIP Series
Technical Datasheet:
34148.   Datasheet
See all Technical Docs

Product Range Selector (PLASTI-GRIP Series)

See all from this product range

Product Overview

The 34148 is a Crimp Terminal with red PVC (polyvinylchloride) insulator and tin-plated copper contact. Straight orientation, 0.26 to 1.65mm² wire cross-section, standard closed red barrel, M4 stud size and 22 to 16AWG wire size.
  • Ring tongue shape
  • 2.54µm Plating thickness
  • Solid or stranded wire/cable composition

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M4

:
#8

:
16AWG

:
1.42mm²

:
PLASTI-GRIP Series

:
Red

:
PVC (Polyvinylchloride)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

97,830 In stock

Extended range 

5-7 days delivery for in stock items Fulfilled by Avnet
$0.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1000
Quantity Price Your Price
 
 
1000+ $0.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange