You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

52955

Fork / Spade Tongue Terminal, PLASTI-GRIP Series, 16 AWG, 14 AWG, 2 mm², M3.5, #6

52955 - Fork / Spade Tongue Terminal, PLASTI-GRIP Series, 16 AWG, 14 AWG, 2 mm², M3.5, #6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
52955
Newark Part No.:
26R1543
Product Range
PLASTI-GRIP Series
Technical Datasheet:
52955   Datasheet
See all Technical Docs

Product Overview

The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
  • Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
  • 600V Operating voltage
  • 105°C Rated temperature

Applications

HVAC, Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PLASTI-GRIP Series

:
16AWG to 14AWG

:
2mm²

:
M3.5

:
#6

:
Vinyl

:
Blue

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.258

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1000 Minimum: 10000
Quantity Price Your Price
 
 
2500+ $0.258
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange