Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5555980-1.
Newark Part No.29AC0343
Product RangeAMP PACE Series
Technical Datasheet
3,164 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.600 |
| 30+ | $1.590 |
| 50+ | $1.570 |
| 100+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5555980-1.
Newark Part No.29AC0343
Product RangeAMP PACE Series
Technical Datasheet
Modular Connector TypeRJ22 Jack
Connector TypeRJ22
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts4Contacts
No. of Positions / Loaded Contacts (per Port)4P4C
LAN CategoryCat3
No. of Positions4Positions
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
Contact Termination TypeThrough Hole
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeAMP PACE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Modular Connector Type
RJ22 Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
4Contacts
LAN Category
Cat3
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
AMP PACE Series
Connector Type
RJ22
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
4P4C
No. of Positions
4Positions
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Shielding
Unshielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate