Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No556881-2.
Newark Part No.29AC0355
Product RangeAMPINNERGY Series
778 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
100+ | $12.540 |
250+ | $11.350 |
500+ | $10.300 |
Price for:Each
Minimum: 100
Multiple: 1
$1,254.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No556881-2.
Newark Part No.29AC0355
Product RangeAMPINNERGY Series
No. of Contacts2Contacts
Product RangeAMPINNERGY Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing11.18mm
Contact GenderPin, Socket
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Pitch Spacing
11.18mm
Contact Gender
Pin, Socket
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
AMPINNERGY Series
Contact Termination Type
Through Hole
Gender
Receptacle
Contact Material
Copper
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate