You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5747871-2

D Sub Connector, DB9, 9 Contacts, Plug, Solder, DE, AMPLIMITE HD-20 Series, Steel Body

5747871-2 - D Sub Connector, DB9, 9 Contacts, Plug, Solder, DE, AMPLIMITE HD-20 Series, Steel Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5747871-2
Newark Part No.:
42K7488
Product Range
AMPLIMITE HD-20 Series
Technical Datasheet:
5747871-2   Datasheet
See all Technical Docs

Product Overview

The AMPLIMITE HD-20 series Solder-cup D-sub Connectors with phosphor bronze duplex plated contacts with gold flash on mating end, tin on solder cup with entire contact nickel under-plated, thermoplastic inserts and steel, tin or zinc plated shell.
  • Preloaded duplex-plated solder cup contacts
  • Two-piece UL94V-0 rated plastic insert
  • Anti-solderwicking contact design
  • Intermateable with other subminiature D connectors
  • Available in 9, 15, 25 and 37 position (shell sizes 1-4) plugs and receptacles
  • Easy application without special application tools
  • Shields offer full EMI shielding and ESD insulation
  • Crimped shield termination for low impedance
  • Shield crimp provides strain relief
  • Shields may be post moulded or covered with enclosures

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard

:
Plug

:
AMPLIMITE HD-20 Series

:
9Contacts

:
DE

:
Solder

:
Through Hole Mount

:
Brass

:
Gold Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)

Alternatives for 5747871-2

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ $2.14   100+ $1.66   250+ $1.51   500+ $1.37   1000+ $1.26   More Pricing...

Restricted Item Add
     

Each

1+ $1.25   250+ $0.95   500+ $0.854   1000+ $0.77   5000+ $0.707   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 12/10/20

$4.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 17 Minimum: 1071
Quantity Price Your Price
 
 
1000+ $4.05
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $3.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.