You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5787170-9

D Sub Connector, Double Density, Receptacle, AMPLIMITE 0.50 Series, 100 Contacts, DD, Solder

5787170-9 - D Sub Connector, Double Density, Receptacle, AMPLIMITE 0.50 Series, 100 Contacts, DD, Solder
5787170-9 - D Sub Connector, Double Density, Receptacle, AMPLIMITE 0.50 Series, 100 Contacts, DD, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5787170-9
Newark Part No.:
42K7574
Product Range
AMPLIMITE 0.50 Series
Technical Datasheet:
5787170-9   Datasheet
See all Technical Docs

Product Overview

The AMPLIMITE 0.050 series IDC D-sub Connectors offers a high-density D type interface and a solder-less board-mount interconnection. Choice of configurations includes headers with rails and latch blocks, with latch blocks only and without rails and latch blocks. It headers with ACTION PIN contacts are compatible with SCSI-2, SCSI-3, EIA RS-232, IPI-2 and HIPPI standards. The diameter of the hole is smaller than the diagonal size of the pin. The beam characteristics of the pin are designed so that a plastic, as well as elastic, deformation takes place during insertion. The two spring members compress to different degrees to accommodate hole tolerances. The compliant pin also reduces strain on the board. With a rigid pin, the elastic strain energy is stored entirely in the board, leading to damage of the plated through holes. The residual force of the elastic deformation maintains stored energy to produce a gas-tight contact zone between the pin and the plated-through-hole.
  • Available in 20, 26, 50, 68 and 100 contact sizes
  • UL94V-0 Flammability

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Double Density

:
Receptacle

:
AMPLIMITE 0.50 Series

:
100Contacts

:
DD

:
Solder

:
Through Hole Mount Right Angle

:
Phosphor Bronze

:
Gold Flash over Palladium Nickel Plated Contacts

:
Carbon Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)

Associated Products

Compare Selected

137 In stock

137 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/10/20

$36.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $36.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $33.49
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $32.20
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $30.33
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $29.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $27.92
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $27.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.