You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

608036-1 - 

Tape, Fusion, Self Amalgamating / Bonding, Silicone Rubber, 24.5 mm, 1 ", 10.97 m, 36 ft

608036-1 - Tape, Fusion, Self Amalgamating / Bonding, Silicone Rubber, 24.5 mm, 1 ", 10.97 m, 36 ft
608036-1 - Tape, Fusion, Self Amalgamating / Bonding, Silicone Rubber, 24.5 mm, 1 ", 10.97 m, 36 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
608036-1
Newark Part No.:
95F1112
Technical Datasheet:
608036-1   Datasheet
See all Technical Docs

Product Information

:
Self Amalgamating / Bonding
:
Silicone Rubber
:
24.5mm
:
1"
:
10.97m
:
36ft
:
Red
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 608036-1 is a Silicone Fusion Rubber Tape forms solid rubber insulator at room temperature in 24 hours or less (or excellent dielectric insulator, moisture-proof barrier. Colour guide stripe throughout for proper overlap when applying.
  • Red colour

Applications

Industrial, Maintenance & Repair

Associated Products

Compare Selected

Related Searches

530 In stock

530 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$39.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $39.78
 
5+ $38.57
 
10+ $37.70
 
25+ $35.59
 
50+ $33.51
 
100+ $31.41
 
250+ $28.37