You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

640921-1

Quick Disconnect Terminal, PIDG FASTON 110 Series, Female Quick Disconnect, 2.8mm x 0.41mm

AMP - TE CONNECTIVITY 640921-1
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
640921-1
Newark Part No.:
34B992
Product Range
PIDG FASTON 110 Series
Technical Datasheet:
640921-1   Datasheet
See all Technical Docs

Product Range Selector (PIDG FASTON 110 Series)

See all from this product range

Product Overview

The PIDG FASTON 110 series Pre-insulated Terminal designed for complete and uniform reliability in most difficult circuit environments. Each PIDG terminal consists of a tin-plated brass body with a specially designed copper sleeve and insulation sleeve fitted over the terminal barrel. The design of the tool dies and the construction of the terminal promotes uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimp area. TE compression crimping produces crimps for a given size wire and terminal that are precisely alike in appearance and performance. This is a calculated result made possible by designing the terminal and the crimping tool as precisely matched devices. The dies are precision-engineered from the finest hard-metal alloys. Crimping pressure is controlled by a ratchet device on the hand tool or a corresponding precalibration in the crimping jaws of TE automated crimping machines.

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIDG FASTON 110 Series

:
Female Quick Disconnect

:
2.8mm x 0.41mm

:
0.11" x 0.016"

:
22AWG

:
18AWG

:
Red

:
0.96mm²

:
Nylon (Polyamide)

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

84 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.512
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.454
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.395
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.358
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.298
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --