You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

641937-1

Pin Header, Wire-to-Board, 7.92 mm, 1 Rows, 2 Contacts, Through Hole Straight

641937-1 - Pin Header, Wire-to-Board, 7.92 mm, 1 Rows, 2 Contacts, Through Hole Straight

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
641937-1
Newark Part No.:
16H2686
Technical Datasheet:
641937-1   Datasheet
See all Technical Docs

Product Overview

The MTA-156 series MTA Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. Mass termination of wires provides the lowest applied cost because it drastically reduces the labour content of virtually any cable or harness assembly required. The MTA 156 connector contacts are in a single row on 0.156-inch (3.96mm) centres. The design features wire feed-through capability for daisy-chain applications. Insulation displacement contacts (IDC) are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle and vertical mount products available in through-hole and surface mount configurations.
  • Colour coded housing for wire gage
  • Tin, 15 and 30 gold plating options
  • Audible latch for wire-to-wire (posted) housings
  • Terminates 18 to 26AWG
  • 2 to 24 Positions available
  • 600V and up to 12.5A Rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
7.92mm

:
1Rows

:
2Contacts

:
Through Hole Straight

:
-

:
Unshrouded

:
Copper Alloy

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

748 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.879
$0.28
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.768
$0.28
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.693
$0.28
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.618
$0.28
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.558
$0.28
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.501
$0.28
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.479
$0.28
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $0.456
$0.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange