84952-7

FPC CONN, RCPT, 7POS, 1ROW, 1MM

Image is for illustrative purposes only. Please refer to product description.
AMP - TE CONNECTIVITY 84952-7
Manufacturer Part No84952-7
Newark Part No.89AK4095
Product RangeFPC Series
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
QuantityPrice
1+$3.170
10+$3.060
25+$2.960
50+$2.870
100+$2.760
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part No84952-7
Newark Part No.89AK4095
Product RangeFPC Series
Pitch Spacing1mm
No. of Contacts7Contacts
Product RangeFPC Series
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCTo Be Advised

Technical Specifications

Pitch Spacing

1mm

Gender

Receptacle

Contact Termination Type

Surface Mount

No. of Rows

1 Row

Contact Material

Phosphor Bronze

SVHC

To Be Advised

No. of Contacts

7Contacts

Product Range

FPC Series

Contact Position

Bottom

Contact Plating

Tin Plated Contacts

FFC / FPC Thickness

0.3mm

Alternatives for 84952-7

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate