You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 87631-6.

Connector Housing, AMPMODU IV/V, Socket, 10 Positions, 2.54 mm, AMPMODU IV/V Series Contacts

AMP - TE CONNECTIVITY 87631-6.
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
87631-6.
Newark Part No.:
29AC1661
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AMPMODU IV/V
Technical Datasheet:
87631-6.   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AMPMODU IV/V)

See all from this product range

Product Overview

The 87631-6 is a 10-position 2-row black Receptacle Housing with beryllium copper contacts. It is made of nylon-GF construction and crimp termination. The Mod IV stamped connector provides dual cantilever contact beam with built-in anti-overstress for reliable mating.
  • UL94V-0 Flammability rating
  • 250V Voltage rating
  • 5000MΩ Insulation resistance
  • -65 to +105°C Temperature range
  • 5000MΩ Insulation resistance
  • 3A Contact current rating
  • Rugged

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AMPMODU IV/V

:
2.54mm

:
10Positions

:
AMPMODU IV/V Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (8)

4,919 In stock

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Avnet Stock

Non-Cancelable / Non Returnable

5-7 days delivery for in stock items Fulfilled by Avnet
$1.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 6000
  • 500+
Quantity Price Your Price
 
 
500+ $1.73
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --