You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MS25036-103

Ring Tongue Terminal, M5, #10, 18 AWG, 1.42 mm², PIDG Series, Red

MS25036-103 - Ring Tongue Terminal, M5, #10, 18 AWG, 1.42 mm², PIDG Series, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS25036-103
Newark Part No.:
22C7167
Product Range
PIDG Series
Technical Datasheet:
MS25036-103   Datasheet
See all Technical Docs

Product Overview

The MS25036-103 is a red Crimp Ring Tongue Terminal, M5 stud, 22 to 18AWG wire, copper with tin plating and nylon insulated terminal.
  • Closed barrel
  • Straight terminal
  • 300V voltage rating (maximum)
  • Pre-insulated

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M5

:
#10

:
18AWG

:
1.42mm²

:
PIDG Series

:
Red

:
Nylon (Polyamide)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Best Seller

3,166 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$0.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.39
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.315
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.303
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.294
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.28
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.271
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.266
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange