You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AL03006-5818-97-G1.

Thermistor, NTC, 10 kohm, AL03006 Series, 3992 K, Through Hole, DO-35, Axial Leaded

AL03006-5818-97-G1. - Thermistor, NTC, 10 kohm, AL03006 Series, 3992 K, Through Hole, DO-35, Axial Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AL03006-5818-97-G1.
Newark Part No.:
27AC0469
Product Range
AL03006 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10kohm

:
AL03006 Series

:
Through Hole

:
3992K

:
DO-35

:
Axial Leaded

:
-50°C

:
204°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The AL03006 series type-GE NTC Thermistor encapsulated in a glass package (diode outline) with axial solder coated copper-clad steel wires. Temperature sensing for household appliances such as rice cookers, electronic ranges and ovens.
  • Designed for accurate temperature measurement, control and compensation
  • Tight tolerances on resistance and B value
  • Operation up to 482°F (250°C) with excellent stability
  • Glass body provides hermetic seal and voltage insulation and excellent stability
  • Lead-wires metallurgically bonded to thermistor element for improved reliability
  • Resistant to corrosive atmospheres and harsh environments
  • Also available loose-packed with axial, radial and SMD wire forms
  • Temperature sensing products such as pharmaceuticals, chemicals and food components
  • Nickel leads for welding
  • Wide resistances in the range 250Ω to 5MΩ
  • Tolerance at other temperatures
  • Alternative leads lengths, lead materials
  • Expanded to 572°F (300°C) with nickel leads

Applications

Automotive, Communications & Networking, Portable Devices, HVAC, Consumer Electronics

2,406 In stock

Extended range 

5-7 days delivery for in stock items Fulfilled by Avnet
$1.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1000
Quantity Price Your Price
 
 
50+ $1.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.