You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NPA-500M-10WG

Pressure Sensor, OEM Miniature, Gauge, 10 Inch-H2O, 4.75 V, 5.25 V

AMPHENOL ADVANCED SENSORS NPA-500M-10WG
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NPA-500M-10WG
Newark Part No.:
58T3156
Technical Datasheet:
NPA-500M-10WG   Datasheet
See all Technical Docs

Product Overview

The NPA-500M-10WG from Amphenol Advanced Sensors is a NPA series pressure sensor in 14 pin SOIC package. The NPA series pressure sensor combines Amphenol Advanced Sensors SenStable® silicon fusion bonded pressure die technology with packed electronics to provide high stable pressure measurements. It is a new family of OEM miniature pressure sensing products offering best in class performance for OEM applications in healthcare, industrial and transportation markets.
  • Analogue amplified output, 5VDC excitation calibrated sensor
  • One manifold port
  • Gauge pressure from 0psi to 10" H20
  • Operating temperature range of -40°C to 125°C
  • Surface mountable

Applications

Sensing & Instrumentation, Industrial, HVAC, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Gauge

:
-

:
-

:
10Inch-H2O

:
4.75V

:
5.25V

:
SOIC

:
14Pins

:
-40°C

:
125°C

:
Each

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

0 In stock

Non-Cancelable / Non Returnable

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$34.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 100
Quantity Price Your Price
 
 
100+ $34.77
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $34.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --