You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10-497446-075

Circular Connector Contact, TV/CTV Tri-Start MIL-DTL-38999 Series III, Socket, Crimp, 8 AWG

AMPHENOL AEROSPACE 10-497446-075
AMPHENOL AEROSPACE 10-497446-075

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10-497446-075
Newark Part No.:
26K6010
Product Range
TV/CTV Tri-Start MIL-DTL-38999 Series III
Technical Datasheet:
10-497446-075   Datasheet
See all Technical Docs

Product Range Selector (TV/CTV Tri-Start MIL-DTL-38999 Series III)

See all from this product range

Product Overview

The 10-497446-075 is a Pin Contact made of copper alloy with gold-plated finish (50μinch per MIL-G-45204 type II, grade C, class I standard). The contact accepts 8AWG wire and is suitable for use with the TV/CTV Tri-Start MIL-DTL-38999 Series III connectors.

Applications

Defence, Military & Aerospace

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TV/CTV Tri-Start MIL-DTL-38999 Series III

:
Socket

:
Crimp

:
8AWG

:
-

:
MIL-DTL-38999 LTJ Series I & TV/CTV Series III Circular Connectors

:
Gold Plated Contacts

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

2 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$56.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $56.65
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $55.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $51.14
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $48.89
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $45.94
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $44.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange