You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2M805-004-07ZNU8-23PD

Circular Connector, 2M Series, Jam Nut Receptacle, 3 Contacts, Crimp Pin, Threaded, 8-23

AMPHENOL AEROSPACE 2M805-004-07ZNU8-23PD
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2M805-004-07ZNU8-23PD
Newark Part No.:
46X9324
Product Range
2M Series
See all Technical Docs

Product Range Selector (2M Series)

See all from this product range

Product Overview

The 2M805-004-07ZNU8-23PD from Amphenol is 2M series, MIL-DTL-38999 series equivalent jam nut receptacle with 3 contacts. The 2M series micro-miniature circular connectors can withstand harsh environment conditions. These quick mating connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration. They are designed for interconnect applications requiring high performance and reduced size and weight. These smaller, high density, light weight connectors far exceed the competition in quality and performance levels. The 2M series are superior and versatile connectors designed and tested to mil-spec standards, comparable to MIL-DTL-38999.
  • Anti decoupling ratchet mechanism and ground spring for fast mating
  • Polyphenylene sulphide (PPS) insert and fluorosilicone rubber grommet, seal
  • Insulation resistance is 5000Mohm
  • 500 mating cycles
  • Tri-start ACME thread coupling system
  • Operating temperature range from -65°C to +150°C
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with black chromate over zinc nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2M Series

:
Jam Nut Receptacle

:
3Contacts

:
Crimp Pin

:
Threaded

:
8-23

:
Aluminium Alloy Body

:
Black Chromate over Zinc Nickel

:
Copper Alloy

:
Gold

:
D

:
Environmentally Sealed

:
MIL-DTL-38999 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --