You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

D38999/26KB98BA

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 6 Contacts

AMPHENOL AEROSPACE D38999/26KB98BA
AMPHENOL AEROSPACE D38999/26KB98BA
AMPHENOL AEROSPACE D38999/26KB98BA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
D38999/26KB98BA
Newark Part No.:
31K1512
Product Range
MIL-DTL-38999 Series III
Technical Datasheet:
D38999/26KB98BA   Datasheet
See all Technical Docs

Product Range Selector (MIL-DTL-38999 Series III)

See all from this product range

Product Overview

The D38999/26KB98BA from Amphenol is MIL-DTL-38999 Series III straight plug with 6 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Passivated stainless steel body material
  • Copper alloy crimp socket contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-38999 Series III

:
Straight Plug

:
6Contacts

:
Crimp Socket - Contacts Not Supplied

:
Threaded

:
11-98

:
Stainless Steel Body

:
Passivated

:
Copper Alloy

:
Gold

:
A

:
Corrosion Resistant, EMI, Firewall

:
MIL-DTL-38999 Series III

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

155 In stock

Supplier Direct Ship

With you in 15 business days

$179.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $179.29
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $177.62
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $175.96
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $174.30
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $165.59
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $156.25
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange