Print Page
AABP-015G-HANN-C-N2A5
Pressure Sensor, Gauge, 0 psi, 15 psi, 4.75 VDC, 5.25 VDC, SMD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoAABP-015G-HANN-C-N2A5
Newark Part No.51AM9664
Product RangeAABP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.680 |
| 100+ | $27.020 |
| 500+ | $25.250 |
Price for:Each
Minimum: 1
Multiple: 1
$29.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoAABP-015G-HANN-C-N2A5
Newark Part No.51AM9664
Product RangeAABP Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Operating Pressure Max15psi
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Sensor Case / PackageSMD
No. of Pins6Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeNon-Corrosive Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAABP Series
Qualification-
SVHCTo Be Advised
Product Overview
AABP-015G-HANN-C-N2A5 is an AABP series piezoresistive silicon pressure sensor. This sensor is fully calibrated and temperature compensated using on board application specific integrated circuit (ASIC) in a compact package. Suitable for medical instrumentation, environmental controls and HVAC applications.
- Pressure range from 0 to 15PSIG
- 45PSIG proof pressure
- 75PSIG burst pressure
- HANN package configuration (single axial barbed port)
- Compensated temperature range from 0ºC to 50ºC
- No parylene, diagnostic off coating
- I2C, address 0x28 output type
- Transfer function: 10–90% of Vsupply (analog), 2¹⁴ counts (digital), no temp output or sleep mode
- 5V DC supply voltage
- Total error band of ±1.5%FSS and compact footprint of 8mm x 7mm (0.31inch x 0.27inch)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
15psi
Supply Voltage Max
5.25VDC
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Non-Corrosive Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
4.75VDC
Sensor Case / Package
SMD
Sensor Output Type
Digital
Pressure Port Type
Single Axial Barbed
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
AABP Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate