Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.220 |
| 500+ | $8.390 |
| 1000+ | $7.470 |
Price for:Each
Minimum: 320
Multiple: 320
$2,950.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAXS4MPV
Newark Part No.47AM1489
Product RangeAXS Series
No. of Contacts4Contacts
Connector MountingPanel PCB Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeAXS Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel PCB Mount
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
Gender
Plug
Contact Plating
Tin Plated Contacts
Product Range
AXS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate