New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Ethernet Cables
                      Print Page

                      MP-64RJ45UNNW-007

                      Ethernet Cable, Cat6, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), White, 2.13 m, 7 ft

                      AMPHENOL CABLES ON DEMAND MP-64RJ45UNNW-007
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL CABLES ON DEMAND
                      Manufacturer Part NoMP-64RJ45UNNW-007
                      Newark Part No.77Y9781
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$12.220
                      5+$11.620
                      10+$11.010
                      25+$10.360
                      50+$10.110
                      100+$9.830
                      250+$8.780
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL CABLES ON DEMAND
                      Manufacturer Part NoMP-64RJ45UNNW-007
                      Newark Part No.77Y9781
                      LAN CategoryCat6
                      Connector to ConnectorRJ45 Plug to RJ45 Plug
                      Cable ConstructionUTP (Unshielded Twisted Pair)
                      Jacket ColorWhite
                      Cable Length - Metric2.13m
                      Cable Length - Imperial7ft
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      LAN Category

                      Cat6

                      Cable Construction

                      UTP (Unshielded Twisted Pair)

                      Cable Length - Metric

                      2.13m

                      Product Range

                      -

                      Connector to Connector

                      RJ45 Plug to RJ45 Plug

                      Jacket Color

                      White

                      Cable Length - Imperial

                      7ft

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Drawing EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.