Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNR-014
Newark Part No.77Y9605
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $29.110 |
5+ | $27.180 |
10+ | $25.230 |
25+ | $23.930 |
50+ | $23.580 |
100+ | $20.800 |
250+ | $19.410 |
Price for:Each
Minimum: 1
Multiple: 1
$29.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNR-014
Newark Part No.77Y9605
Technical Datasheet
LAN CategoryCat6a
Cable Construction-
Connector Type ARJ45 Plug
Connector to ConnectorRJ45 Plug to RJ45 Plug
Connector Type BRJ45 Plug
Cable Length - Metric4.27m
Jacket ColorRed
Cable Length - Imperial14ft
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat6a
Connector Type A
RJ45 Plug
Connector Type B
RJ45 Plug
Jacket Color
Red
Product Range
-
Cable Construction
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
4.27m
Cable Length - Imperial
14ft
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate