Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/03-B04N
Newark Part No.23AJ5089
Product RangeMIL-DTL-83513 Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
5+ | $378.010 |
10+ | $368.770 |
25+ | $361.540 |
Price for:Each
Minimum: 5
Multiple: 1
$1,890.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/03-B04N
Newark Part No.23AJ5089
Product RangeMIL-DTL-83513 Series
Connector to ConnectorMicro-D Plug to Free End
No. of Positions15Positions
Cable Length - Imperial36"
Cable Length - Metric914mm
Jacket Color-
Product RangeMIL-DTL-83513 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
36"
Jacket Color
-
SVHC
To Be Advised
No. of Positions
15Positions
Cable Length - Metric
914mm
Product Range
MIL-DTL-83513 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate