Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91931-31131LF
Newark Part No.84K7162
Product RangeFCI Conan 91931 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $4.810 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 500
$12,025.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91931-31131LF
Newark Part No.84K7162
Product RangeFCI Conan 91931 Series
Technical Datasheet
Product RangeFCI Conan 91931 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts31Contacts
Connector MountingSurface Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI Conan 91931 Series
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Mezzanine Connector Type
Receptacle
Pitch Spacing
1mm
No. of Contacts
31Contacts
Contact Material
Beryllium Copper
SVHC
No SVHC (17-Jan-2023)
Alternatives for 91931-31131LF
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate