You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

57 20500 7

I/O Connector, 50 Contacts, Receptacle, Micro D, Solder, 57 Series, Cable Mount

57 20500 7 - I/O Connector, 50 Contacts, Receptacle, Micro D, Solder, 57 Series, Cable Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
57 20500 7
Newark Part No.:
88K2173
Product Range
57 Series
Technical Datasheet:
57 20500 7   Datasheet
See all Technical Docs

Product Range Selector (57 Series)

See all from this product range

Product Overview

The 57 20500 7 is a 50-position mini D Ribbon Connector, 57 series, high metal hood, running cable type, receptacle type. The micro-ribbon connector offers a fast economical and distinctively different method of achieving electrical interconnection. The heart of the connector is the ribbon contact, selectively plated gold over nickel on a copper alloy base. With contacts designed to mate easily and positively, the 57 series micro-ribbon connector delivers electrically and mechanically sound interconnections time after time.
  • Metal shells for improved EMI/RFI connector shielding
  • Zinc-plated steel outer shell, with clear chromate finish, for corrosion resistance
  • Wide/flat mating surfaces, pressed tightly together by flexing action of both contacts
  • Hooked contacts recessed in body to prevent mating damage
  • Coded contacts to assist wiring identification
  • 5A Current capacity per contact
  • -55 to +105°C Operating temperature range
  • UL Approved

Applications

Communications & Networking, Computers & Computer Peripherals, Medical, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50Contacts

:
Receptacle (View Associated Connectors)

:
Micro D

:
Solder

:
57 Series

:
Cable Mount

:
Gold Plated Contacts

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Best Seller

0 In stock

Non-Cancelable / Non Returnable

$14.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 300 Minimum: 4800
Quantity Price Your Price
 
 
250+ $14.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange