You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

6E17C025SAJ120 - 

D Sub Connector, Standard, Receptacle, 6E17 Series, 25 Contacts, DB, Solder

6E17C025SAJ120 - D Sub Connector, Standard, Receptacle, 6E17 Series, 25 Contacts, DB, Solder
6E17C025SAJ120 - D Sub Connector, Standard, Receptacle, 6E17 Series, 25 Contacts, DB, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6E17C025SAJ120
Newark Part No.:
01M3532
Product Range
6E17 Series
Technical Datasheet:
6E17C025SAJ120   Datasheet
See all Technical Docs

Product Overview

The 6E17 series 9-37 size pin D-sub Connectors with right angle plug, MTG and plating options. It has copper alloy selective gold plating contacts over nickel on engagement area with matte tin on contact terminals and high temperature resistant nylon insulator and tin plated steel shell.
  • Positions 9, 15, 25 and 37
  • UL94V-0 Flammability
  • 3000MΩ Insulation resistance (minimum)
  • 15mΩ Contact resistance (maximum)
  • 5A Current rating
  • -55 to 105°C Temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information


:
Standard

:
Receptacle

:
6E17 Series

:
25Contacts

:
DB

:
Solder

:
Through Hole Mount Right Angle

:
Copper Alloy

:
Gold Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 6E17C025SAJ120

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected

304 In stock

Available in quantity shown

To order more than shown inventory, contact sales

304 in stock for same day shipping
$11.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $11.50
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $10.76
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $10.01
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $9.76
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $9.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $9.26
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $8.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.