You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

10090926-P154XLF

D Sub Connector, HD15, 15 Contacts, Plug, Solder, DA, FCI 10090926 Series, Steel Body

10090926-P154XLF - D Sub Connector, HD15, 15 Contacts, Plug, Solder, DA, FCI 10090926 Series, Steel Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10090926-P154XLF
Newark Part No.:
82R7082
Product Range
FCI 10090926 Series
Technical Datasheet:
10090926-P154XLF   Datasheet
See all Technical Docs

Product Overview

The High density series High Density D-sub Miniature Straight Connectors with pin and socket. It has copper alloy contact with glass filled thermoplastic insulator and SPCC steel shell. It provides customers access to a wide range of industry standard and application specific I/O interconnect solutions, high-density and high-speed interfaces to enable interconnect technologies for networking, storage and memory and complementary products for power distribution. The range of standardized I/O solutions enables full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI.
  • Positions 15, 26, 44, 62 and 78
  • Available in 200, 500 mating cycles
  • UL94V-0 Flammability
  • 5000MΩ at 500VDC Insulation resistance (minimum)
  • 25mΩ Contact resistance (maximum)
  • 2.5A Current rating
  • -55 to 105°C Temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard

:
Plug

:
FCI 10090926 Series

:
15Contacts

:
DA

:
Solder

:
Through Hole Mount Right Angle

:
Copper Alloy

:
Gold Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 900 Minimum: 1800
Quantity Price Your Price
 
 
1000+ $1.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.