You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

72309-8044BLF

USB Stacked Connector, USB Type A, USB 2.0, 8 Positions, Right Angle, Copper Alloy

AMPHENOL ICC 72309-8044BLF
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
72309-8044BLF
Newark Part No.:
06M1954
Technical Datasheet:
72309-8044BLF   Datasheet
See all Technical Docs

Product Overview

The 72309-8044BLF is a white USB Double Deck Receptacle with barrel plating back shield and front grounding shell. It is made of nickel and bright tin-plated thermoplastic housing with gold-plated copper alloy contacts and matte tin tail area, 30µ-inch GXT contact area 50µ-inch nickel terminals. The housing will withstand exposure to 260°C peak temperature for 40 seconds in a convection, infra-red or vapour phase reflow oven.
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Type A

:
USB 2.0

:
8Positions

:
Right Angle

:
Copper Alloy

:
Gold Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

234 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$2.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.08
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.06
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.03
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.99
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.81
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.69
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --