You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

10142708-12200LF

Pin Header, Wire-to-Board, 5.7 mm, 2 Rows, 12 Contacts, Through Hole

10142708-12200LF - Pin Header, Wire-to-Board, 5.7 mm, 2 Rows, 12 Contacts, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10142708-12200LF
Newark Part No.:
64AC3942
Product Range
FCI Minitek Pwr 10142708 Series
Technical Datasheet:
10142708-12200LF   Datasheet
See all Technical Docs

Product Range Selector (FCI Minitek Pwr 10142708 Series)

See all from this product range

Product Overview

Amphenol's Minitek® Pwr 5.7 is a flexible and comprehensive solution for power application with a high current rating up to 23A per contact and wire gauge range from 16AWG-12AWG for wire-to-board application. It features polarized mating geometry to prevent mismating and offers a wide operating temperature ranging from -40°C to 105°C making it suitable for a wide range of applications.
  • Post-plated terminals to prevent environmental corrosion
  • Glow wire compliant (International Standard IEC 60335-1 for household appliances)
  • UL94V-0 flammability rated LCP material

Applications

Commercial, Consumer Electronics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
5.7mm

:
2Rows

:
12Contacts

:
Through Hole

:
FCI Minitek Pwr 10142708 Series

:
Shrouded

:
Copper Alloy

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

295 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$3.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.88
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.56
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.21
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.15
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.09
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2.83
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.62
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $2.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange