You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

20021321-00010C4LF

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount

20021321-00010C4LF - PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
20021321-00010C4LF
Newark Part No.:
58R3199
Product Range
FCI Minitek127 20021321 Series
See all Technical Docs

Product Overview

The 20021321-00010C4LF is a 10-way 2-row SMT Receptacle with high temperature plastic (UL94-V0) housing, copper alloy terminal and stainless steel cap. The housing with withstand exposure to 260°C peak temperature for 10 seconds in a convection infrared or vapour phase reflow oven.
  • Halogen Free
  • 1A Contact rating
  • 30mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • 100 Operations durability

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
1.27mm

:
2Rows

:
10Contacts

:
Surface Mount

:
FCI Minitek127 20021321 Series

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (8)

Available for back order

More stock available to supplier lead times which is approximately 23/11/20

Notify me when back in stock

View all alternatives / recommendations

$1.44

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.44
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.16
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.14
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.13
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.11
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange