You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

68602-116HLF

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, FCI BergStik 68602 Series

68602-116HLF - Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, FCI BergStik 68602 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
68602-116HLF
Newark Part No.:
20M2833
Product Range
FCI BergStik 68602 Series
Technical Datasheet:
68602-116HLF   Datasheet
See all Technical Docs

Product Range Selector (FCI BergStik 68602 Series)

See all from this product range

Product Overview

The BergStik 68602 series Unshrouded Header featuring a breakaway design, each connector can be cut or broken to length to suit the application profile. The maximum current rating is 3A per contact. It is designed in single and double row, available in straight or right angle options, from 2 to 72 positions. This product range is extended with BergStik® 2.54mm unshrouded vertical header in 0.25µm plating, available in standard sizes. It is also specified up to 100 mating cycles. The BergStik® product range provides board-to-board interconnect solutions for all electronic equipment and devices. It is suitable for mezzanine application and gives more flexibility in meeting different stack height requirements.
  • High temperature thermoplastic material
  • Variable spacing height for stacking headers
  • Allow dual entry; mating from top or bottom
  • Blank 0.64mm square contact presents 4 surfaces of equal quality
  • Standoff design
  • Duplex plating
  • Tin-lead plating in press-fit area
  • Retention legs option
  • Reflow compatible
  • Cater to a wide range of applications
  • Allows cleaning to remove soldering contamination
  • Easy pin insertion onto PCB
  • High retention force onto PCB
  • Same layout on THT and press-fit

Applications

Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Industrial, Sensing & Instrumentation, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
2Rows

:
16Contacts

:
Through Hole

:
FCI BergStik 68602 Series

:
Unshrouded

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

66 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$1.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.24
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.986
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.972
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.958
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.88
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.719
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange