You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

71918-150LF

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole, FCI Quickie Series

71918-150LF - Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole, FCI Quickie Series
71918-150LF - Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole, FCI Quickie Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
71918-150LF
Newark Part No.:
62K7338
Product Range
FCI Quickie Series
Technical Datasheet:
71918-150LF   Datasheet
See all Technical Docs

Product Range Selector (FCI Quickie Series)

See all from this product range

Product Overview

The 71918-150LF is a 50-way 2-row through-hole straight Wire-to-board Header with gold-plated phosphor bronze contacts, 2.54mm pitch. This Quickie series connector with grey glass-filled thermoplastic housing. The housing will withstand exposure up to 260 ±5°C solder bath temperature for 5-second in a wave solder application with a 1.6mm minimum thick circuit board.
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2.54mm

:
2Rows

:
50Contacts

:
Through Hole

:
FCI Quickie Series

:
Shrouded

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (8)

716 In stock Need more?

Order before 5.45pm EST standard shipping

6 available same day shipping
710 available 2 - 4 business days shipping

$4.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.65
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $4.26
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $4.08
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.88
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $3.55
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange