You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10-707515-002
Rectangular Power Contact, RADSOK®, Tru-Loc Series, Gold Plated Contacts, Copper Alloy, Pin, Crimp
- Manufacturer:
- AMPHENOL INDUSTRIAL AMPHENOL INDUSTRIAL
- Manufacturer Part No:
- 10-707515-002
- Newark Part No.:
- 54X3851
- Product Range
- Tru-Loc Series
- Technical Datasheet:
- 10-707515-002 Datasheet
Product Range Selector (Tru-Loc Series)
See all from this product rangeProduct Overview
- 2, 4 or 6-pin connector with 1.5mm RADSOK® featured contacts
- Plug body with secondary latch
- Fluoroelastomer main joint seal and silicone rubber wire seals
- IP67 Protection
- Dielectric withstanding voltage is 1600VAC RMS
- 13A Current rating
- 100MΩ Insulation resistance
- <70N Mating force
- 60 to 80N Contact retention
- Durability is 20 mating cycles
- -40 to 125°C Operating temperature range
Applications
Sensing & Instrumentation, Automotive, Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Tru-Loc Series
- :
- Gold Plated Contacts
- :
- Copper Alloy
- :
- Pin
- :
- Crimp
- :
- 18AWG
- :
- 16AWG
Technical Docs (4)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)