You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10-707517-001

Connector Housing, Tru-Loc Series, Receptacle, 4 Positions

10-707517-001 - Connector Housing, Tru-Loc Series, Receptacle, 4 Positions

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10-707517-001
Newark Part No.:
54X3852
Product Range
Tru-Loc Series
Technical Datasheet:
10-707517-001   Datasheet
See all Technical Docs

Product Range Selector (Tru-Loc Series)

See all from this product range

Product Overview

The Tru-loc series Rugged Environment Connector featuring RADSOK® contacts. It is designed to perform in demanding environments, such as under valve covers on diesel engines and in high vibration sensor applications. It features a moulded thermoplastic main plug body with secondary latch and a fluoroelastomer main joint seal that is resistant to many fluids, including diesel fuel. It includes 2-way, 4-way and 6-way inline plugs and receptacles. It is design to mate to a device, sensor, fuel injector, splitter and pass through connector. Special backs-hells can be designed for the 6-way series and we can meet 150°C temperatures.
  • 2, 4 or 6-pin connector with 1.5mm RADSOK® featured contacts
  • Plug body with secondary latch
  • Fluoroelastomer main joint seal and silicone rubber wire seals
  • IP67 Protection
  • Dielectric withstanding voltage is 1600VAC RMS
  • 13A Current rating
  • 100MΩ Insulation resistance
  • <70N Mating force
  • 60 to 80N Contact retention
  • Durability is 20 mating cycles
  • -40 to 125°C Operating temperature range

Applications

Sensing & Instrumentation, Automotive, Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Tru-Loc Series

:
Receptacle (View Associated Connectors)

:
4Positions

:
-

:
10-707515-002 Stamped and Formed Pin Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

0 In stock

Non-Cancelable / Non Returnable

$3.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 400 Minimum: 400
Quantity Price Your Price
 
 
250+ $3.03
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.90
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $2.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange