You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10-729220-001

CONNECTOR, POWER ENTRY, RECEPTACLE, 120A

AMPHENOL INDUSTRIAL 10-729220-001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10-729220-001
Newark Part No.:
29Y2647
Technical Datasheet:
10-729220-001   Datasheet
See all Technical Docs

Product Range Selector (RADSOK RADSERT Series)

See all from this product range

Product Overview

The RADSOK RADSERT series Power-to-board Connector facilitates the distribution of power with higher amperage, while allowing the design engineer to achieve size and weight reductions. Conventional interconnects are limited in their ability to deliver high current without consuming excessive board surface area. The RADSOK® Power to Board series of connectors incorporates a hyperbolic lamella socket contact construction that provides more contact surface area. The high performance contact enables higher current carrying capabilities with lower temperature rises than traditional contact systems. Amphenol's RADSOK® power to board product line offers many options for delivering high current and single-point connections to the PCB. RADSERT's compact footprint design can deliver up to 120A of current to the board. The high current density and small surface area connection provides flexibility of board design. RADSERT™ contacts are available in either press-fit or solder termination.
  • Hyperbolic socket design ensures many points of contact
  • Solder version or pre-loaded RADSERTs are installed during board fabrication
  • RADSERT™ 2.4mm (35A), 3.0mm (60A), 3.6mm (70A) 4.8mm (100A) and 6.0mm (120A)
  • No special crimp tools required
  • No threaded fasteners
  • Eliminates risk of PTH cracking or delamination in board
  • Faster through-put
  • Available in super twist (ST)

Applications

Medical, Industrial, Automotive, Defence, Military & Aerospace, Mining, Oil & Gas

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

0 In stock

Non-Cancelable / Non Returnable

$6.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1500 Minimum: 1500
Quantity Price Your Price
 
 
1000+ $6.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange