You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10-729867-082

CIRCULAR CONTACT, PIN, 10-8AWG, CRIMP

AMPHENOL INDUSTRIAL 10-729867-082

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10-729867-082
Newark Part No.:
41Y6444
Technical Datasheet:
10-729867-082   Datasheet
See all Technical Docs

Product Range Selector (ATHD Series)

See all from this product range

Product Overview

The ATHD series Connector offers a heavy duty connector series for size 8 and size 12 power contacts. The new ATHD series 1-pole rugged in-line connection system designed to replace splices as well as provide power wherever needed. Using Amphenol's exclusive RADSOKĀ® technology, the connector can reach higher amperages than other connectors in its class. Ideal for rugged high vibration applications found in the heavy equipment and mining markets, this sealed thermoplastic connector is field installable and repairable, non-repairable splices. The connection systems also feature clip slots for a variety of harness mounting solutions.
  • Size 8 crimp contacts are rated to 70A
  • Size 12 crimp contacts are rated to 35A
  • Will meet 100 mating cycles
  • 500VAC Operating voltage
  • 1500VAC Dielectric withstanding voltage
  • IP67 Protection rating

Applications

Industrial

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

0 In stock

Non-Cancelable / Non Returnable

$2.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 200 Minimum: 200
Quantity Price Your Price
 
 
100+ $2.23
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2.08
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange