You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

10-838275-000

Automotive Connector Housing, Tru-Loc, Plug, 2 Positions

10-838275-000 - Automotive Connector Housing, Tru-Loc, Plug, 2 Positions

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10-838275-000
Newark Part No.:
54X3854
Product Range
Tru-Loc
Technical Datasheet:
10-838275-000   Datasheet
See all Technical Docs

Product Range Selector (Tru-Loc)

See all from this product range

Product Overview

The Tru-loc series Rugged Environment Connector featuring RADSOK® contacts. It is designed to perform in demanding environments, such as under valve covers on diesel engines and in high vibration sensor applications. It features a moulded thermoplastic main plug body with secondary latch and a fluoroelastomer main joint seal that is resistant to many fluids, including diesel fuel. It includes 2-way, 4-way and 6-way inline plugs and receptacles. It is design to mate to a device, sensor, fuel injector, splitter and pass through connector. Special backs-hells can be designed for the 6-way series and we can meet 150°C temperatures.
  • 2, 4 or 6-pin connector with 1.5mm RADSOK® featured contacts
  • Plug body with secondary latch
  • Fluoroelastomer main joint seal and silicone rubber wire seals
  • IP67 Protection
  • Dielectric withstanding voltage is 1600VAC RMS
  • 13A Current rating
  • 100MΩ Insulation resistance
  • <70N Mating force
  • 60 to 80N Contact retention
  • Durability is 20 mating cycles
  • -40 to 125°C Operating temperature range

Applications

Sensing & Instrumentation, Automotive, Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Tru-Loc

:
Plug

:
2Positions

:
10-838351-002 Stamped and Formed RADSOK Socket Contacts

:
IP67

:
1.6kV

:
13A

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

0 In stock

Non-Cancelable / Non Returnable

$1.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 400 Minimum: 400
Quantity Price Your Price
 
 
1+ $1.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange