You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

97-3100A-20-07P

Circular Connector, 97 Series, Wall Mount Receptacle, 8 Contacts, Solder Pin, Threaded, 20-7

AMPHENOL INDUSTRIAL 97-3100A-20-07P
AMPHENOL INDUSTRIAL 97-3100A-20-07P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
97-3100A-20-07P
Newark Part No.:
68K0518
Product Range
97 Series

Product Range Selector (97 Series)

See all from this product range

Product Overview

The 97-3100A-20-07P from Amphenol is 97 series, MIL-DTL-5015 series equivalent wall mount receptacle with 8 contacts. 97 series connectors are available in variety of shell styles and sizes with solid or split-shell construction. Shell components are fabricated from high grade aluminium alloy to provide strength and environmental protection. This family of connectors mates with all MIL-DTL-5015 connectors. It is intermateable and intermountable with existing 97 series and SAE AS50151 connectors. These connectors are field proven design and durable to use in machine tool and welding applications.
  • UL recognized (E115497), CSA certified (LR69183)
  • Six shell styles, single key/keyway polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operating temperature range is -55°C to +125°C
  • Insulation resistance is > 5000Mohm at 25°C
  • Threaded coupling with hard dielectric inserts, diallyl phthalate (blue colour) insulator
  • Non-rotating contacts, cost effective, shock and vibration proof
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Applications

Commercial, Industrial, Automotive, Robotics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
97 Series

:
Wall Mount Receptacle

:
8Contacts

:
Solder Pin

:
Threaded

:
20-7

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Brass, Copper Alloy

:
Silver

:
N

:
General Duty

:
MIL-DTL-5015 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$41.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price Your Price
 
 
1+ $41.84
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $40.97
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $40.06
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $36.53
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $35.59
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $33.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange