You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PT06A12-3P(SR)

Circular Connector, PT Series, Straight Plug, 3 Contacts, Solder Pin, Bayonet, 12-3

Date/Lot Code
AMPHENOL INDUSTRIAL PT06A12-3P(SR)
AMPHENOL INDUSTRIAL PT06A12-3P(SR)
AMPHENOL INDUSTRIAL PT06A12-3P(SR)
AMPHENOL INDUSTRIAL PT06A12-3P(SR)
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PT06A12-3P(SR)
Newark Part No.:
35H4717
Product Range
PT Series
Also Known As:
71-150753-03P
Technical Datasheet:
PT06A12-3P(SR)   Datasheet
See all Technical Docs

Product Range Selector (PT Series)

See all from this product range

Product Overview

The PT06A12-3P(SR) from Amphenol is PT series, MIL-DTL-26482 series I equivalent straight plug with 3 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PT Series

:
Straight Plug

:
3Contacts

:
Solder Pin

:
Bayonet

:
12-3

:
Aluminum Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
N

:
General Duty

:
MIL-DTL-26482 Series I

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

71-150753-03P
Best Seller

40 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 02/01/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$46.87

Pricing is unavailable. Please contact customer services.

Price for:
 
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $46.87
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $44.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $42.05
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $40.95
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $39.88
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $38.81
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $37.01
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --