You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RL9057-103 - 

Power Entry Connector, 5.7mm, Thread Pin End, Nickel, Standard, RADLOK Series, Plug, 1 kV, 120 A

RL9057-103 - Power Entry Connector, 5.7mm, Thread Pin End, Nickel, Standard, RADLOK Series, Plug, 1 kV, 120 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RL9057-103
Newark Part No.:
37X7757
Product Range
RADLOK Series
Technical Datasheet:
RL9057-103   Datasheet
See all Technical Docs

Product Overview

The RADLOK series rugged and compact Power Interconnect Solution utilizing Amphenol latest RADSOK technology, Amphenol RADLOK™ product line was designed with compactness and robustness in mind.
  • Tool-free mechanical locking
  • High cycle durability (500 mating cycles)

Applications

Industrial

Product Information

:
RADLOK Series
:
Plug
:
1kV
:
120A
:
Panel Mount
:
Screw
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

64 In stock

64 in stock for same day shipping
 
Check Stock & Lead Times

64 Further stock expected to ship on 23/02/20

More stock available week commencing 06/04/20

$3.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.45
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.24
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.01
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.