You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SLPPB70BSR0EH - 

Power Entry Connector, IP67, 90°, SurLok Plus EMI Series, Plug, 1 kV, 250 A, Cable Mount, Crimp

SLPPB70BSR0EH - Power Entry Connector, IP67, 90°, SurLok Plus EMI Series, Plug, 1 kV, 250 A, Cable Mount, Crimp

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SLPPB70BSR0EH
Newark Part No.:
49AC7606
Product Range
SurLok Plus EMI Series
Technical Datasheet:
SLPPB70BSR0EH   Datasheet
See all Technical Docs

Product Overview

The SurLok Plus™ compression lugs from Amphenol Industrial are field installable, highly reliable lugs. These environmentally sealed lugs are available in smaller sizes and features secondary locking system, quick lock and press to release design. SurLok Plus™ lugs are compact, quick mating and robust products by incorporating the latest R4 RADSOK® technology. Use of industry standard crimp, screw and busbar termination options eliminates the need for special torque tools. Typical applications include EV/HEV, BMS/energy storage, rail mass transition, process control/automation, medical and heavy equipment.
  • Shell types : right angle plug/ straight plug/straight receptacle
  • Connector colors : orange/black/red
  • Contact size : 5.7mm (120A)/8mm (200A)/10.3mm (350A)
  • EMI shielding and HVIL function available
  • Touch proof, IP67 sealed and non-sealed options
  • Keyway ( 60°/90°/120°/150°/180°/270°) design to prevent incorrect mating
  • 400A maximum current rating, 1000VAC/DC voltage rating and up to 95mm² wire gauge
  • Flammability rating meets UL94 V-0
  • Available with or without backshell
  • Operating temperature range from -40°C to 125°C

Product Information

:
SurLok Plus EMI Series
:
Plug
:
1kV
:
250A
:
Cable Mount
:
Crimp
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 27/04/20

$37.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 100
Quantity Price Your Price
 
 
1+ $37.95
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $35.93
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $33.89
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $32.71
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $31.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $29.48
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $27.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.