You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UC-31PFFH-QF7001

USB Connector, IP67, USB Type C, USB 3.1, Receptacle, 24 Positions

UC-31PFFH-QF7001 - USB Connector, IP67, USB Type C, USB 3.1, Receptacle, 24 Positions

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UC-31PFFH-QF7001
Newark Part No.:
63AC8348
Technical Datasheet:
UC-31PFFH-QF7001   Datasheet
See all Technical Docs

Product Overview

The UC-31PFFH-QF7001 is a small and compact reversible plug that supports data transfer up to 10 Gbps as well as superior power charging at 5A max current. The connector is designed with waterproof capacity of IP67 (unmated). It comes with an assembly type O-ring to provide a secure connection and to ensure a smooth mating process while giving you a cost-effective solution. Our USB 3.1 Type-C is applicable for wide varieties of I/O applications and supports hundreds of protocols to enable your devices to work in various network connections.
  • Voltage Rating: 30V DC/AC
  • Contact Resistance: 40 mΩ Max.
  • Insulation Resistance: 100 MΩ Min
  • UL 94V-0 Flammability Rating

Applications

Agriculture, Automotive Systems, Consumer Electronics, Data / Computing, Industrial Automation, LED Lighting, Marine, Portable Devices, Smartphones

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Type C

:
USB 3.1

:
Receptacle

:
24Positions

:
Surface Mount, Through Hole Mount

:
Right Angle

:
Copper Alloy

:
Gold Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

5,000 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$3.18

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $6.02
$3.18
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $5.83
$3.18
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ $5.65
$3.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange