You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RJF71G

In-Line Adapter, RJ45, RJ45, Adapter, In-Line, RJF Series, Jack, 8 Positions

Date/Lot Code
AMPHENOL PCD RJF71G
AMPHENOL PCD RJF71G
AMPHENOL PCD RJF71G
AMPHENOL PCD RJF71G
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RJF71G
Newark Part No.:
95C0003
Product Range
RJF Series
Technical Datasheet:
RJF71G   Datasheet
See all Technical Docs

Product Range Selector (RJF Series)

See all from this product range

Product Overview

The RJF71G is a 8-contact RJ45 Ethernet Connection System, RJ field allows to use an Ethernet class D/CAT5e connection for 10 BaseT, 100 BaseTX or 1000 BaseT networks in harsh environments. Jam nut receptacle shell type, female RJ45 back termination and olive drab cadmium shell finish.
  • Bayonet coupling
  • Shock, vibration and traction-resistant
  • 500-cycle Minimum durability (mating)
  • Sealed against fluids and dusts (IP67)
  • -40 to +85°C Temperature range

Applications

Robotics, Industrial, Automation & Process Control, Test & Measurement, Communications & Networking

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RJ45

:
RJ45

:
Adapter, In-Line

:
RJF Series

:
Jack

:
8Positions

:
Jack

:
8Positions

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

56 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 26/12/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$115.32

Pricing is unavailable. Please contact customer services.

Price for:
 
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $115.32
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $110.55
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $105.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $105.12
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $98.35
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $92.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --