New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Hall Effect Rotary Sensors
                      Print Page

                      PSC360G2F2AAC0031ERA270REK

                      Hall-Effect Rotary Position Sensor, End-of-Shaft, 270°, 7-15V, Redundant, Analog, Flat, C0031

                      AMPHENOL PIHER SENSORS AND CONTROLS PSC360G2F2AAC0031ERA270REK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoPSC360G2F2AAC0031ERA270REK
                      Newark Part No.97AK8818
                      Product RangePSC-360 Series
                      Also Known AsPSC360G2-F-2AA-C0031-ERA270-REK
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$60.510
                      5+$60.510
                      10+$60.510
                      25+$60.510
                      50+$60.510
                      100+$60.510
                      250+$60.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $60.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoPSC360G2F2AAC0031ERA270REK
                      Newark Part No.97AK8818
                      Product RangePSC-360 Series
                      Also Known AsPSC360G2-F-2AA-C0031-ERA270-REK
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeHall-Effect Rotary Position Sensor
                      Supply Voltage DC Min7V
                      Supply Voltage DC Max15V
                      Shaft TypeD Type Flatted End
                      Sensor TerminalsWire Leads
                      Contact TypeNon-Contact
                      Sensor HousingFlange Mount
                      Electrical Angle270°
                      Output ConfigurationAnalog
                      Linearity± 1%
                      Output Voltage Min-
                      Switching Speed-
                      Supply Voltage15V
                      Supply Current17mA
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangePSC-360 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      PSC360G2F2AAC0031ERA270REK is a PSC-360G2 series, hall-effect end-of-shaft rotary position sensor. This device provides high performance in harsh environments such as transportation, industrial, marine, home and building automation and medical applications. This compact sensor of piher sensing systems is truly non-contacting with a permanent magnet that is securely fastened to the shaft and acts as the only moving component in the sensor. Sealed, flange mounted for easy positioning and with fly leads, it can be customized to fit any desired connector configuration.

                      • True, contactless operation, made for harsh environments
                      • Long life durable and robust design, integrated shaft
                      • Fully customizable and adaptable to your requirements
                      • Rotational life upto 50.000.000 cycles
                      • Flat shaft, redundant type, anologic output
                      • 270° electric rotational angle, 7V to 15V supply voltage
                      • 0.23inch shaft diameter
                      • Operating temperature range from -40°C to +125°C

                      Technical Specifications

                      Sensor Type

                      Hall-Effect Rotary Position Sensor

                      Supply Voltage DC Max

                      15V

                      Sensor Terminals

                      Wire Leads

                      Sensor Housing

                      Flange Mount

                      Output Configuration

                      Analog

                      Output Voltage Min

                      -

                      Supply Voltage

                      15V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      PSC-360 Series

                      Supply Voltage DC Min

                      7V

                      Shaft Type

                      D Type Flatted End

                      Contact Type

                      Non-Contact

                      Electrical Angle

                      270°

                      Linearity

                      ± 1%

                      Switching Speed

                      -

                      Supply Current

                      17mA

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.