New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Hall Effect Rotary Sensors
                      Print Page

                      PST360G2-1O-C0000-ERA360-05K

                      HALL EFFECT ROTARY SENSORS, 360DEG, 5V

                      AMPHENOL PIHER SENSORS AND CONTROLS PST360G2-1O-C0000-ERA360-05K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoPST360G2-1O-C0000-ERA360-05K
                      Newark Part No.67AK2733
                      Product RangePST-360 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$131.290
                      5+$131.290
                      10+$131.290
                      25+$131.290
                      50+$131.290
                      100+$131.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $131.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoPST360G2-1O-C0000-ERA360-05K
                      Newark Part No.67AK2733
                      Product RangePST-360 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeHall-Effect Rotary Position Sensor
                      Supply Voltage DC Min7V
                      Shaft TypeNo Shaft
                      Contact TypeNon-Contact
                      Electrical Angle360°
                      Linearity-
                      Supply Voltage5V
                      Supply Current47mA
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangePST-360 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      PST360G2-1O-C0000-ERA360-05K is a PST-360 series, hall-effect through-shaft rotary position sensor. This position sensor combines a through-shaft design with accurate absolute position feedback and a true non-contacting sensing element that does not rely on gears or other rotating parts. This innovative and unique patented design complements the attributes of the target application and maintains the mechanical integrity of the application by design. As the sensor is mounted directly at the pivot point no levers, connecting rods or other mechanical interfaces are needed. Furthermore, it adapts to shaft’s eccentricity, mounting tolerances and mechanical wear over the life of the application. Without any gears or mechanical interfaces, the sensor is easily assembled and calibrated and subject to limited wear and tear over lifetime It is used in applications such as industrial, transportation, marine, home and building automation, medical etc.

                      • True, contactless operation, through-hole design
                      • 360 degree absolute position feedback, made for harsh environments
                      • Durable and robust design, adaptable to user's requirements
                      • 14mm rotor, simple type, CAN OPEN output
                      • 360° electric rotational angle
                      • 5V ±10% supply voltage, upto 50.000.000 cycles rotational life
                      • ±1.5% absolute linearity, upto 12bit resolution
                      • ±10V voltage protection, IP67, IP69K sealing
                      • Operating temperature range from -40°C to +125°C

                      Technical Specifications

                      Sensor Type

                      Hall-Effect Rotary Position Sensor

                      Shaft Type

                      No Shaft

                      Electrical Angle

                      360°

                      Supply Voltage

                      5V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      PST-360 Series

                      Supply Voltage DC Min

                      7V

                      Contact Type

                      Non-Contact

                      Linearity

                      -

                      Supply Current

                      47mA

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for PST360G2-1O-C0000-ERA360-05K

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.