Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-108M400
Newark Part No.14AC2320
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $129.220 |
| 50+ | $120.880 |
| 100+ | $114.210 |
| 250+ | $101.710 |
Price for:Each
Minimum: 25
Multiple: 1
$3,230.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-108M400
Newark Part No.14AC2320
Technical Datasheet
Cable Length - Imperial157.48"
Connector to ConnectorSMP Plug to SMP Plug
Cable Length - Metric4m
Coaxial Cable Type0.085 Conformable
Connector Type ASMP Straight Plug
Connector Type BSMP Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
157.48"
Cable Length - Metric
4m
Connector Type A
SMP Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMP Plug to SMP Plug
Coaxial Cable Type
0.085 Conformable
Connector Type B
SMP Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate