Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $48.330 |
| 50+ | $45.100 |
| 100+ | $43.620 |
| 250+ | $41.260 |
Price for:Each
Minimum: 25
Multiple: 1
$1,208.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-197-048
Newark Part No.61AK8230
Connector to ConnectorFAKRA Jack to TNC RP Plug
Cable Length - Imperial48"
Cable Length - Metric1.2m
Coaxial Cable TypeLMR-195
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
FAKRA Jack to TNC RP Plug
Cable Length - Metric
1.2m
Impedance
50ohm
Product Range
-
Cable Length - Imperial
48"
Coaxial Cable Type
LMR-195
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate